Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-51004-0500
Manufacturer Part #:

51004-0500

Manufacturer:

Description: Headers & Wire Housings 2MM W-T-B HSG 5P friction lock
Silverlight Page 1,696, Mouser Enhanced Catalog
PDF Page 1,696, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Receptacles / Sockets - Housings
Series: 51004
Contact Gender: Socket (Female)
Pitch: 2 mm
Number of Positions / Contacts: 5
Number of Rows: 1
Mounting Style: Wire
Termination Style: Crimp
Housing Material: Polyester
Current Rating: 2 A
Packaging: Bag
Factory Pack Quantity: 1000
Tradename: MicroBlade
Part # Aliases: 0510040500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,845 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.47
  10: $0.35
  100: $0.268
  500: $0.255
  1,000: $0.228
  2,000: $0.197
  5,000: $0.194
  10,000: $0.165
  25,000: $0.155

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
53015-0510
Headers & Wire Housings HDR W-T-B R/A 5P blade pin ...
Molex
1: $0.57
53014-0510
Headers & Wire Housings HDR W-T-B VERT 5P blade pi ...
Molex
1: $0.63
11-03-0043
Hand Tools EXTRACTION TOOL
Molex
1: $16.20
63819-0100
Crimpers HAND CRIMP TOOL
Molex
1: $296.26
KPJX-PM-4S
DC Power Connectors 4 PN PANEL MT POWER MINI DIN
Kycon
1: $2.50
50011-8000
DIN 41612 Connectors SOCKET 24-30 REEL
Molex
10000: $0.05
DV164005
In-Circuit Debuggers MPLAB ICD2
Microchip Technology
1: $199.99
HR10-7P-6P(73)
Circular Push Pull Connectors 6P PLUG SHELL SZ 7 M ...
Hirose Connector
1: $15.30
50011-8100
DIN 41612 Connectors SOCKET 24-30AWG BULK
Molex
1: $0.33
EC1SC12
DC/DC Converters 20W 18-72VDC 12VDC 1670mA
Cincon
1: $40.03
PS-1270F1
Sealed Lead Acid Battery 12V 7.0AH 350mA FASTON 0. ...
Power-Sonic
1: $23.11
154-2442-E
USB Connectors B TYPE 4P WHITE
Kobiconn
1: $0.85
LTA201-TR-B/125N
Rocker Switches & Paddle Switches RED 125 V NEON L ...
Carling Technologies
1: $4.44
53014-0210
Headers & Wire Housings HDR W-T-B VERT 2P blade pi ...
Molex
1: $0.46
5-554710-3
Ethernet & Telecom Connectors 6/6 ROUND STR CABLE
TE Connectivity / AMP
1: $0.44
51004-0300
Headers & Wire Housings 2MM W-T-B HSG 3P friction ...
Molex
1: $0.40
51004-0400
Headers & Wire Housings 2MM W-T-B HSG 4P friction ...
Molex
1: $0.42
51004-0200
Headers & Wire Housings 2MM W-T-B HSG 2P friction ...
Molex
1: $0.28
1214C SL002
Multi-Conductor Cables 24AWG 4C SHIELDED 500ft SPO ...
Alpha Wire
1: $322.94
51004-0800
Headers & Wire Housings 2MM W-T-B HSG 8P friction ...
Molex
1: $0.56

682250050