|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-504800-7000
Manufacturer Part #:

504800-7000

Manufacturer:

Description:
EMI Connector Gaskets & Grounding Pads HOZOX 2-LAYER NOISE SUPRSSN SHEET
Mouser Online Catalog Page 2,506, Mouser Online Catalog
PDF Page 2,506, PDF Catalog Page
504800-7000 Datasheet 504800-7000 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: EMI Connector Gaskets & Grounding Pads
RoHS: RoHS Compliant Details
Product: Sheets
Product Type: Absorber Sheets & Tiles
Length: 297 mm
Width: 210 mm
Thickness: 0.1 mm
Series: 504800
Brand: Molex
Packaging: Bulk
Factory Pack Quantity: 10
Tradename: HOZOX
Type: EMI Absorbers
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CKG57NX7T2J105M500JH Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,931
LM3480IM3-5.0/NOPB LDO Voltage Regulators 33,275
6E17C009SAJ220 D-Sub Standard Connectors 797
V14E275P Varistors 5,197
39-30-2030 Headers & Wire Housings 4,791
IRM-05-5 AC/DC Power Modules 103
20021321-00012C4LF Headers & Wire Housings 1,510
504800-2001 EMI Connector Gaskets & Grounding Pads 9
Real Time Availability
Stock:
48 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$52.54
5:
$47.10

To add to a project, please Log In.

112337168 129527177 161858062