Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-504800-2001
Manufacturer Part #:

504800-2001

Manufacturer:

Description:
EMI Connector Gaskets & Grounding Pads HOZOX 2-LAYER NOISE SUPRSSN TAPE STD.
Lifecycle: New At Mouser
Mouser Online Catalog Page 2,639, Mouser Online Catalog
PDF Page 2,639, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: EMI Connector Gaskets & Grounding Pads
RoHS: RoHS Compliant Details
Product: Tape
Product Type: Tape
Length: 5000 mm
Width: 20 mm
Thickness: 0.1 mm
Series: 504800
Brand: Molex
Packaging: Bulk
Factory Pack Quantity: 6
Tradename: HOZOX
Type: EMI Absorbers
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
24 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $105.98
  5: $102.37

To add to a project, please Log In.

112337168 129527177 161858062