|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-504800-1001
Manufacturer Part #:

504800-1001

Manufacturer:

Description:
EMI Connector Gaskets & Grounding Pads HOZOX 2-LAYER NOISE SUPRSSN TAPE STD.
Mouser Online Catalog Page 2,506, Mouser Online Catalog
PDF Page 2,506, PDF Catalog Page
504800-1001 Datasheet 504800-1001 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: EMI Connector Gaskets & Grounding Pads
RoHS: RoHS Compliant Details
Product: Tape
Product Type: Tape
Length: 5000 mm
Width: 10 mm
Thickness: 0.1 mm
Series: 504800
Brand: Molex
Packaging: Bulk
Factory Pack Quantity: 12
Tradename: HOZOX
Type: EMI Absorbers
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2631665702 Ferrite Cable Cores 2,450
PEG124KC322AQL1 Aluminum Electrolytic Capacitors - Leaded 818
504800-2001 EMI Connector Gaskets & Grounding Pads 9
CN3190-10.3X10 Adhesive Tapes 164
504800-7001 EMI Connector Gaskets & Grounding Pads 49
164A16579X D-Sub Standard Connectors 99
46X1N01320.NN00 Adhesive Tapes 5
GRP1303/8 BK007 Non-Heat Shrink Tubing and Sleeves 3
Real Time Availability
Stock:
11 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$57.78
5:
$53.14

To add to a project, please Log In.

161858062 112337168 129527177