Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-504077-1891
Manufacturer Part #:

504077-1891

Manufacturer:

Description: Memory Card Connectors 1.28MM microSD W/ DET SWITCH PUSH/PULL
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 1,595, Mouser Enhanced Catalog
PDF Page 1,595, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
RoHS: RoHS Compliant Details
Product: Sockets
Card Type: microSD
Pitch: 1.1 mm
Orientation: Horizontal
Mounting Style: SMD/SMT
Termination Style: Solder Tail
Number of Rows: 1
Number of Contacts: 8
Current Rating: 0.5 A
Voltage Rating: 15 VDC
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Height: 1.28 mm
Housing Material: Liquid Crystal Polymer (LCP)
Insertion - Extraction Style: Push-Pull
Insulation Resistance: 1000 MOhms
Mounting Type: Standard
Packaging: Reel
Series: 504077
Factory Pack Quantity: 2400
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,979 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.58
  10: $2.45
  25: $2.25
  50: $2.07
  100: $1.79
  250: $1.53
  500: $1.32
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2400
To purchase full reel, order in multiples of 2400:
  2,400: $1.32
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000057
Development Boards & Kits - AVR ARDUINO LEONARDO W ...
Arduino
1: $21.95
550L104KTT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
American Technical Ceramics (ATC)
1: $6.77
STM32F3DISCOVERY
Development Boards & Kits - ARM STM32F3 Discovery ...
STMicroelectronics
1: $16.54
A000062
Development Boards & Kits - ARM ARDUINO DUE
Arduino
1: $48.74
PJS008-2120-0
Memory Card Connectors STD MNT MICRO SD PUSH-PUSH ...
Yamaichi Electronics
1: $2.66
LXMS31ACNA-011
RFID Transponders MAGICSTRAP RFID Ant Type 3 NXP G ...
Murata Electronics
1: $1.58
KSC441V2 SP Delta LFS
Tactile Switches 3.5N, Side Actuated
C&K Components
1: $0.65
CN113-230-0001VE
Automotive Connectors 230P 0.5MM AUTO-INFO MOD CAR ...
Yamaichi Electronics
1: $11.98
PJS008-2130-0
Memory Card Connectors STD MNT MICRO SD PUSH-PUSH ...
Yamaichi Electronics
1: $2.66
FMS006-2610-0
Memory Card Connectors STANDARD MOUNT SIM CARD PUS ...
Yamaichi Electronics
1: $1.65
TCS3200D-TR
Light To Frequency & Light To Voltage TriColor Sen ...
ams
1: $3.20
USB3320C-EZK-TR
USB Interface IC High Speed USB 1.8V ULPI
Microchip Technology
1: $1.80
TCS3414CS
Light to Digital Converters TriColor Sensor RGB, C ...
ams
1: $4.32
LSM303DLHC
Accelerometers - Board Mount E-compass 3D accel & ...
STMicroelectronics
1: $4.89
ATTINY2313-20SU
8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEP ...
Atmel
1: $2.56
L3G4200D
Gyroscopes Mems Sensor 3-Axis 2.4 to 3.6 V Gyro
STMicroelectronics
1: $11.61
ADJD-S311-CR999
Image Sensors & Color Sensors RGB Color Sensor
Avago Technologies
1: $3.00
28560
Optical Sensor Development Tools Mouse Sensor Kit
Parallax
0: $0.00
P082D-27CBR10K
Potentiometers 8mm 10Kohm 20% dual gang 11 detents
BI Technologies
1: $3.27
28317
Image Sensors & Color Sensors Linescan Imaging Sen ...
Parallax
1: $53.32

101874014