|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-503772-3010
Manufacturer Part #:

503772-3010

Manufacturer:

Description:
Board to Board & Mezzanine Connectors 30Ckt SMT Vert Recpt 0.40mm Pitch BTB
Mouser Online Catalog Page 1,730, Mouser Online Catalog
PDF Page 1,730, PDF Catalog Page
503772-3010 Datasheet 503772-3010 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Product: Receptacles
Number of Positions: 30 Position
Pitch: 0.4 mm
Number of Rows: 2 Row
Termination Style: SMD
Mounting Angle: Vertical
Current Rating: 300 mA
Voltage Rating: 50 VAC/DC
Series: 503772
Packaging: Reel
Brand: Molex
Stack Height: 0.8 mm
Factory Pack Quantity: 3000
Tradename: SlimStack
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C0603X5R0J105M030BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 63,948
C1005X5R0J475M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 37,941
BLM18SG331TN1D EMI Filter Beads, Chips & Arrays 37,922
78171-5006 Headers & Wire Housings 17,237
ESD7481MUT5G TVS Diodes - Transient Voltage Suppressors 25,750
503776-3010 Board to Board & Mezzanine Connectors 1,636
503776-1610 Board to Board & Mezzanine Connectors 1,765
503772-1610 Board to Board & Mezzanine Connectors 3,329
C0603X5R1A103K030BA Multilayer Ceramic Capacitors MLCC - SMD/SMT 86,651
ERJ-1GEF7153C Thick Film Resistors - SMD 11,980
Real Time Availability
Stock:
21,704 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.79
10:
$0.78
25:
$0.77
50:
$0.751
100:
$0.68
500:
$0.634
$0.622
$0.53
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.53
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

127354307 682250394 143080215 117106516 172572485 172639243 167858023