Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-503700-0100
Manufacturer Part #:

503700-0100

Manufacturer:

Description: Speakers & Transducers EVALDI EARPHONES 1.20M LENGTH Y TYPE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Speakers & Transducers
RoHS: Not Applicable
Product: Earphones
Frequency: 20 Hz to 20 kHz
Impedance: 16 Ohms
Power Rating: 50 mW
Shape: Elliptical
Diameter: 3.5 mm
Length: 1.2 m
Brand: Molex
Series: 503700
Factory Pack Quantity: 240
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 4800
Multiples: 240
Pricing (USD)
  4,800: $17.99

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G5V-1-DC12
Low Signal Relays - PCB ThruHole Hi-Sens SPDT 12DC ...
Omron Electronics
1: $2.05
DS9490B#
Interface Modules USB:1-Wire/iButton Adapter
Maxim Integrated
1: $28.30
LR6XWA/B2
Consumer Battery & Photo Battery INDUSTRIAL ALK AA ...
Panasonic Battery
2: $0.35
G8P-1A4P-DC12
General Purpose Relays Power PCB Relay PCB SPST-NO ...
Omron Electronics
1: $3.02
CY8C29466-24PXI
8-bit Microcontrollers - MCU IC MCU 32K FLASH 2K S ...
Cypress Semiconductor
1: $8.14
SV-MPF2
Bench Top Tools MED PARTICLE FILTER
3M Electronic Specialty
1: $13.98
MY4-DC12(S)
General Purpose Relays PLUG-IN 4PDT 12VDC
Omron Automation and Safety
1: $5.45
T2535-600G
Triacs 25 Amp 600 Volt
STMicroelectronics
1: $3.35
V7-1Z29E9
Basic / Snap Action Switches NO 25A @ 250VAC
Honeywell
1: $4.40
B72214S0461K101
Varistors 460volts 4500A
EPCOS
1: $0.83
53047-0210
Headers & Wire Housings VERTICAL HDR 2P
Molex
1: $0.35
51021-1200
Headers & Wire Housings RECEPTACLE 12 POS
Molex
1: $0.63
MX-RM3E
Soldering Irons SOLDERING HP STTC CARTRIDGES
Metcal
1: $103.10
S100X150YAJ
Wire Identification SELF-LAM WIRE MKR SLD PER LABE ...
Panduit
2500: $0.12
BF-1861-000
Speakers & Transducers Plug 2.08 dia. 1500 Res, Gr ...
Knowles
1: $1.84
350826-1
Pin & Socket Connectors 4 POS STD TAIL SOCKT
TE Connectivity
1: $0.99
720781-3
Crimpers SUPER CHAMP ASSY
TE Connectivity / AMP
1: $52.09
OD1225-24HB
DC Fans Fan DC 120x25mm 24V 86CFM Ball
Orion Fans
1: $16.36
110-99-328-41-001000
IC & Component Sockets 28P TIN PIN TIN CONT
Mill-Max
1: $0.96
172-3535
Audio Cables / Video Cables / RCA Cables 3.5 PLUG/ ...
Kobiconn
50: $5.95

113279008 165583196 198040161 189371948