|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-503500-0991
Manufacturer Part #:

503500-0991

Manufacturer:

Description:
Memory Card Connectors RA SMT 2.95MM HT TOP PUSH PUSH
Mouser Online Catalog Page 1,629, Mouser Online Catalog
PDF Page 1,629, PDF Catalog Page
503500-0991 Datasheet 503500-0991 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: Card Connectors
Card Type: SD
Number of Contacts: 9
Number of Rows: 1 Row
Pitch: 2.5 mm
Termination Style: SMD
Current Rating: 500 mA
Contact Material: Copper Alloy
Contact Plating: Gold
Height: 2.95 mm
Insertion - Extraction Style: Push-Push
Length: 27.4 mm
Mounting Type: Standard
Orientation: Right Angle
Packaging: Reel
Series: 503500
Factory Pack Quantity: 500
Voltage Rating: 50 VAC/DC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER71H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 84,918
1734366-1 USB Connectors 32,500
SN65HVD232DR CAN Interface IC 17,144
DS28CM00R-A00+T Security ICs / Authentication ICs 11,453
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,763,822
LMZ23605TZ/NOPB Voltage Regulators - Switching Regulators 1,190
502570-0893 Memory Card Connectors 2,024
TXB0108PWR Translation - Voltage Levels 8,774
EEE-1CA101WP Aluminum Electrolytic Capacitors - SMD 29,677
PRTR5V0U2X,215 ESD Suppressors 13,515
Real Time Availability
Stock:
1,580 Can Ship Immediately

On Order:
0

Factory Lead-Time:
25 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$4.94
10:
$4.74
25:
$4.34
50:
$4.11
100:
$3.70
250:
$3.40
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$2.41
$2.34
$2.26
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

114345289 183501187 159395422 143080215 153391216 106044740 107849648 129618283 141028558 113320547 142012556 172639243 106846875 186223285 167858023 199122580