|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-503474-0200
Manufacturer Part #:

503474-0200

Manufacturer:

Description:
Lighting Connectors 3.7 LED CONN RECP SHORT HSG ASSY
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Lighting Connectors
RoHS: RoHS Compliant Details
Product: Connectors
Type: Circuit Terminator
Number of Positions: 2 Position
Termination Style: -
Current Rating: 2 A
Contact Plating: Tin
Contact Material: Phosphor Bronze
Housing Material: Polybutylene Terephthalate (PBT)
Series: 503474
Brand: Molex
Color: White
Contact Type: Receptacle
Mounting Style: -
Packaging: Bulk
Pitch: -
Factory Pack Quantity: 1000
Tradename: Flexi-Mate
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 7050 Optical Switches, Specialized 10,838
AT25DF641A-SH-T Flash Memory 5,653
BSP296NH6327XTSA1 MOSFET 1,725
Si1145-A10-GMR Proximity Sensors 1,603
NJL5501R-TE1 Optical Switches, Reflective, Phototransistor Output 473
L78L18CD13TR Linear Voltage Regulators 11,009
ILR-11-0001 Pulse Transformers 205
LTST-C195KRKSKT Standard LEDs - SMD 4,000
BSP129H6327XTSA1 MOSFET 1,800
ME3220-103KLB Fixed Inductors 2,070
Real Time Availability
Stock:
6,000 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks

Quantities greater than 6000 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.54
10:
$0.494
100:
$0.379
500:
$0.302
$0.274
$0.262
$0.256

To add to a project, please Log In.

135009300 164661093 143080215 149347178 167858023 192403470 121159121 146259450 172639243 151682008