Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-503473-0200
Manufacturer Part #:

503473-0200

Manufacturer:

Description:
Lighting Connectors 3.7 LED CONN PLUG CRIMP HSG H>F
Mouser Online Catalog Page 1,775, Mouser Online Catalog
PDF Page 1,775, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Lighting Connectors
RoHS: RoHS Compliant Details
Product: Housings
Type: Plug Housing
Termination Style: -
Number of Positions: 2
Contact Plating: -
Contact Material: -
Housing Material: Polybutylene Terephthalate (PBT)
Current Rating: 2 A
Series: 503473
Application: Wire to Board
Brand: Molex
Color: White
Contact Type: -
Mounting Style: -
Packaging: Bulk
Pitch: 3.7 mm
Factory Pack Quantity: 1000
Tradename: Flexi-Mate
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11,820 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.36
  10: $0.323
  100: $0.256
  500: $0.25
  1,000: $0.22
  2,000: $0.177
  5,000: $0.171

To add to a project, please Log In.


This product is also available in:
135009300 164661093 143080215 151682008 149347178 167858023 192403470 121159121 146259450 172639243