|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-503471-0200
Manufacturer Part #:

503471-0200

Manufacturer:

Description:
Lighting Connectors 3.7 LED REC HSG AS SY EMBSTP PKG 503471
Mouser Online Catalog Page 1,716, Mouser Online Catalog
PDF Page 1,716, PDF Catalog Page
503471-0200 Datasheet 503471-0200 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Lighting Connectors
RoHS: RoHS Compliant Details
Product: Connectors
Type: Receptacle Connector
Number of Positions: 2 Position
Termination Style: SMD
Current Rating: 2 A
Contact Plating: Tin
Contact Material: Phosphor Bronze
Housing Material: Polyamide (PA)
Series: 503471
Application: Wire to Board
Brand: Molex
Color: White
Mounting Style: -
Packaging: Reel
Pitch: 3.7 mm
Factory Pack Quantity: 2000
Tradename: Flexi-Mate
Voltage Rating: 500 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT25DF081A-SSH-T Flash Memory 4,326
DMG1012T-7 MOSFET 37,697
LNJ347W83RA Standard LEDs - SMD 45,173
CRCW12060000Z0EA Thick Film Resistors - SMD 453,295
503473-0200 Lighting Connectors 10,367
DF23C-40DS-0.5V(51) Board to Board & Mezzanine Connectors 1,353
L130-4080003000W21 High Power LEDs - White 6,964
503469-0200 Lighting Connectors 1,629
503485-0000 Headers & Wire Housings 25,045
68801-4596 Lighting Cables 604
Real Time Availability
Stock:
6,691 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.65
10:
$0.486
100:
$0.425
500:
$0.38
$0.334
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.276
$0.245
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

135009300 164661093 143080215 121159121 149347178 167858023 192403470 151682008 172639243 146259450