|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-503469-0200
Manufacturer Part #:

503469-0200

Manufacturer:

Description:
Lighting Connectors 3.7 LED PLUG HSG EMBSTP PKG 503469
Mouser Online Catalog Page 1,716, Mouser Online Catalog
PDF Page 1,716, PDF Catalog Page
503469-0200 Datasheet 503469-0200 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Lighting Connectors
RoHS: RoHS Compliant Details
Product: Connectors
Type: Plug Housing
Number of Positions: 2 Position
Termination Style: SMD
Current Rating: 2 A
Contact Plating: Tin
Contact Material: Phosphor Bronze
Housing Material: Polyamide (PA)
Series: 503469
Application: Board to Board
Brand: Molex
Packaging: Reel
Pitch: 3.7 mm
Factory Pack Quantity: 1500
Tradename: Flexi-Mate
Voltage Rating: 500 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
39-00-0039 Headers & Wire Housings 318,428
39-00-0041 Headers & Wire Housings 43,379
FQD2N100TM MOSFET 3,558
709159001401006 Board to Board & Mezzanine Connectors 27,978
709159001402006 Board to Board & Mezzanine Connectors 4,816
503473-0200 Lighting Connectors 10,367
MBR0560-TP Schottky Diodes & Rectifiers 17,639
503471-0200 Lighting Connectors 6,691
L130-2780003000W21 High Power LEDs - White 5,690
Real Time Availability
Stock:
1,629 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.72
10:
$0.542
100:
$0.474
500:
$0.42
$0.308
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
$0.308
$0.273
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

135009300 164661093 143080215 172639243 149347178 167858023 192403470 151682008 121159121 146259450