Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-503398-0891
Manufacturer Part #:

503398-0891

Manufacturer:

Description: Memory Card Connectors MICRO SD RA SMT 1.28MM HT TOP PUSH
Silverlight Page 1,595, Mouser Enhanced Catalog
PDF Page 1,595, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Product: Card Connectors
Card Type: microSD
Pitch: 1.1 mm
Orientation: Right Angle
Mounting Style: SMD/SMT
Termination Style: Solder
Number of Rows: 1
Number of Contacts: 8
Current Rating: 0.5 A
Voltage Rating: 10 V
Contact Material: Phosphor Bronze
Features: Ultra small size for space savings
Height: 1.28 mm
Insertion - Extraction Style: Push-Push
Length: 14.05 mm
Mounting Type: Standard
Packaging: Reel
Series: 503398
Factory Pack Quantity: 2400
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,721 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $4.60
  10: $4.41
  25: $4.05
  50: $3.82
  100: $3.52
  250: $3.22
  500: $2.91
  1,000: $2.62
  1,500: $2.12
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2400
To purchase full reel, order in multiples of 2400:
  2,400: $2.12
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
LAN8710AI-EZK
Ethernet ICs 10/100 Ethernet XCVR w/HPAutoMDIX IND ...
Microchip Technology
1: $1.58
C1608X5R0J106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $0.55
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
AT91SAM9G20B-CU
ARM Microcontrollers - MCU 2x16K SRAM Ethernet USB ...
Atmel
1: $15.22
A5191HRTLG-XTD
Telecom Line Management ICs HART MODEM GREEN
ON Semiconductor
1: $9.71
APT2012CGCK
Standard LEDs - SMD Green 570nm Water Clear 40mcd
Kingbright
1: $0.11
47018-2001
I/O Connectors 22P R/A SMT RECPT
Molex
1: $6.92
ZX62R-B-5P
USB Connectors MICRO B RECEPT RA SMT TOP MNT
Hirose Connector
1: $1.49
104031-0811
Memory Card Connectors MICRO SD PUSH-PULL SMT 1.42 ...
Molex
1: $1.75
N2520-6002RB
Headers & Wire Housings 20P STRT SOLDER TAIL HIGH ...
3M Electronic Solutions Division
1: $1.98
MICROSMD050F-2
Resettable Fuses .5A 13.2V 40A Imax
TE Connectivity / Raychem
1: $0.36
CRCW04021K00FKED
Thick Film Resistors - SMD 1/16watt 1.0Kohms 1%
Vishay/Dale
1: $0.22
LG L29K-F2J1-24-Z
Standard LEDs - SMD Green, 570nm 10mcd, 2mA
OSRAM Opto Semiconductors
1: $0.18
TPS51116PWP
DC/DC Switching Controllers DDR2 SWITCHER AND LDO
Texas Instruments
1: $2.70
ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
C1608C0G1H4R7B
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.16
SKHHANA010
Tactile Switches 6.0x6.0x9.5mm 100gf
ALPS
1: $0.40
GRM1885C1H470GA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.13
PCA9555RGER
Interface - I/O Expanders Remote 16-Bit I2C & SMBu ...
Texas Instruments
1: $2.70

156899264 101874014 146657458 113320547