|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-503304-4210
Manufacturer Part #:

503304-4210

Manufacturer:

Description:
Board to Board & Mezzanine Connectors 0.4 B/B Rec Assy 42Ckt EmbsTp Pkg
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: Receptacles
Number of Positions: 42 Position
Pitch: 0.4 mm
Number of Rows: 2 Row
Termination Style: SMD
Mounting Angle: Vertical
Current Rating: 300 mA
Voltage Rating: 50 VAC/DC
Series: 503304
Packaging: Reel
Contact Material: Phosphor Bronze
Contact Plating: Gold
Housing Material: Liquid Crystal Polymer (LCP)
Factory Pack Quantity: 3000
Tradename: SlimStack
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
68WR10KLF Trimmer Resistors - Through Hole 741
DLD-C100 LED Power Supplies 34
47272-0026 HDMI, Displayport & DVI Connectors 15
RS-150-48 Switching Power Supplies 17
8341-10ML Soldering Flux 415
7459 Solder 156
Real Time Availability
Stock:
1,018 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 1018 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.86
10:
$1.66
100:
$1.49
500:
$1.42
$1.35
$1.21
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$1.18
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

682250394 120844160 182075237 175228748 176313561 143080215 167858023 172572485 172639243