Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-503300-2910
Manufacturer Part #:

503300-2910

Manufacturer:

Description: FFC & FPC Connectors 29P .25mm PITCH R/A SMT FRONT FLIP
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 1,709, Mouser Enhanced Catalog
PDF Page 1,709, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Product Type: Board Mount
Series: 503300
Pitch: 0.25 mm
Number of Positions / Contacts: 29
Mounting Angle: Right
Mounting Style: SMD/SMT
Housing Material: Liquid Crystal Polymer (LCP)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Voltage Rating: 50 V
Current Rating: 0.2 A
Contact Location: Top Contact
Flammability Rating: UL 94 V-0
Packaging: Reel
Factory Pack Quantity: 3000
Temperature Range: - 40 C to + 90 C
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,880 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $2.72
  10: $2.35
  100: $2.07
  250: $1.77
  500: $1.33
  1,000: $1.22
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $1.22

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XF3C-3545-41A
FFC & FPC Connectors 0.25mm Rotary BkLock Dual 35 ...
Omron Electronics
1: $2.65

196576559 159554255 172125801