Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-502790-5091
Manufacturer Part #:

502790-5091

Manufacturer:

Description:
FFC & FPC Connectors 0.5 FPC ZIF E/O BTMH Assy50CktEmbsTpPkg
Lifecycle: New Technology: Cutting edge technology for the newest designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Actuation Type: ZIF
Product Type: Board Mount
Series: 502790
Pitch: 0.5 mm
Number of Positions: 50
Mounting Angle: Right
Termination Style: SMD
Housing Material: Liquid Crystal Polymer (LCP)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Voltage Rating: 50 V
Current Rating: 500 mA
Brand: Molex
Contact Location: Bottom Contact
Packaging: Reel
Factory Pack Quantity: 2000
Tradename: Easy-On
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS62172DSGT Voltage Regulators - Switching Regulators 13,625
ABS25-32.768KHZ-T Crystals 52,182
BQ24190RGET Battery Management 554
EVQ-PSR02K Tactile Switches 15,151
IHLP2020BZERR47M11 Fixed Inductors 4,327
PCA8565TS/1,118 Real Time Clock 5,988
501951-5000 FFC & FPC Connectors 1,603
67643-0910 USB Connectors 4,024
78646-3001 Memory Card Connectors 12,796
USB2244-AEZG-06 USB Interface IC 1,225
Real Time Availability
Stock:
2,644 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.03
  10: $2.54
  100: $2.01
  500: $1.54
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $1.54
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

140975090 131808597 196115157 143080215 172639243 167858023 172125801