|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-502790-4091
Manufacturer Part #:

502790-4091

Manufacturer:

Description:
FFC & FPC Connectors 0.5 FPC ZIF E/O BTMH Assy40CktEmbsTpPkg
Mouser Online Catalog Page 1,750, Mouser Online Catalog
PDF Page 1,750, PDF Catalog Page
502790-4091 Datasheet 502790-4091 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Actuation Type: ZIF
Product: Board Mount
Number of Positions: 40 Position
Pitch: 0.5 mm
Termination Style: SMD
Mounting Angle: Right
Contact Location: Bottom Contact
Contact Plating: Gold
Current Rating: 500 mA
Series: 502790
Packaging: Reel
Brand: Molex
Contact Material: Phosphor Bronze
Housing Material: Liquid Crystal Polymer (LCP)
Factory Pack Quantity: 2000
Tradename: Easy-On
Voltage Rating: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLM21PG300SN1D EMI Filter Beads, Chips & Arrays 71,807
TSC2046IPWR Touch Screen Controllers 3,727
B340LB-13-F Schottky Diodes & Rectifiers 8,707
AG303-86G RF Amplifier 1,541
NFM21PC475B1A3D Feed Through Capacitors 6,955
C2012X7R1H105K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,178
20021521-00010T1LF Headers & Wire Housings 2,066
PJ-002A DC Power Connectors 17,183
504077-1891 Memory Card Connectors 2,102
KC2520C26.0000C1LE00 Standard Clock Oscillators 1,204
Real Time Availability
Stock:
2,015 Can Ship Immediately

On Order:
0

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.79
10:
$2.34
100:
$2.00
250:
$1.85
500:
$1.67
$1.49
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$1.31
$1.26
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

140975090 131808597 196115157 143080215 172639243 167858023 172125801