Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-502790-3091
Manufacturer Part #:

502790-3091

Manufacturer:

Description: FFC & FPC Connectors 0.5 FPC ZIF E/O BTMH sgAssy30CktEmbsTpPkg
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 1,710, Mouser Enhanced Catalog
PDF Page 1,710, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Product Type: Board Mount
Series: 502790
Pitch: 0.5 mm
Number of Positions / Contacts: 30
Mounting Angle: Right
Mounting Style: SMD/SMT
Housing Material: Liquid Crystal Polymer (LCP)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Voltage Rating: 50 V
Current Rating: 0.5 A
Actuation Type: ZIF
Contact Location: Bottom Contact
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Tradename: Easy-On
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,202 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.50
  10: $2.10
  100: $1.74
  250: $1.59
  500: $1.44
  1,000: $1.34
  2,000: $1.18
  5,000: $1.15
  10,000: $1.12

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
75586-0011
High Speed / Modular Connectors 38 Ckt R/A RECEPT. ...
Molex
1: $8.03
LMK316BJ476ML-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $1.00
SN74AVC4T245RGYR
Translation - Voltage Levels 4-Bit Dual-Supply Bus ...
Texas Instruments
1: $0.82
ST3232EBTR
Buffers & Line Drivers Lo Power 2Drvr/2Rcvr
STMicroelectronics
1: $1.81
NC7SZ157P6X
Encoders, Decoders, Multiplexers & Demultiplexers ...
Fairchild Semiconductor
1: $0.40
TS5A3359DCUR
Analog Switch ICs 1-Ohm SP3T Analog Switch
Texas Instruments
1: $0.72
TLV3491AIDBVR
Comparator ICs Single Nanopower Push-Pull Output
Texas Instruments
1: $1.05
FX12B-60P-0.4SV
Board to Board & Mezzanine Connectors PL 60 POS 0. ...
Hirose Connector
1: $2.26
502790-5091
FFC & FPC Connectors 0.5 FPC ZIF E/O BTMH Assy50Ck ...
Molex
1: $3.03
LB N91E-AADA-35-1
Standard LEDs - SMD Blue 20 Degrees
OSRAM Opto Semiconductors
1: $0.80
21020-0321
FFC / FPC Jumper Cables 0.5mm JUMPER 30POS Type A ...
Molex
1: $6.71
EMX1DXV6T1G
Transistors Bipolar - BJT 100mA 60V Dual NPN
ON Semiconductor
1: $0.33
ERJ-6GEY0R00V
Thick Film Resistors - SMD 0805 Zero Ohms 5% Tol
Panasonic Electronic Components
5000: $0.00
N3432-6202RB
Headers & Wire Housings 40P STRT SHORT PIN SOLDER ...
3M Electronic Solutions Division
1: $3.89
BLM18AG601SN1D
EMI Filter Beads, Chokes & Arrays 0603 600 OHM
Murata Electronics
1: $0.31
TNPW0603150KBEEA
Thin Film Resistors - SMD 150Kohms .1% 25ppm
Vishay
1: $0.40
MMZ1608S601A
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.12
1734450-1
Memory Card Connectors 050P R/A HDR CFLASH TYPE:1 ...
TE Connectivity / AMP
1: $6.34
202-0041-01
PCBs & Breadboards .5mm Pitch SMT Connector Board
SchmartBoard
1: $9.99

172125801 140975090