|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-502774-0891
Manufacturer Part #:

502774-0891

Manufacturer:

Description:
Memory Card Connectors MICRO SD CARD CONN REV SMT PUSH-PUSH
Mouser Online Catalog Page 1,629, Mouser Online Catalog
PDF Page 1,629, PDF Catalog Page
502774-0891 Datasheet 502774-0891 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: Card Connectors
Card Type: microSD
Number of Contacts: 8
Number of Rows: 1 Row
Pitch: 1.1 mm
Termination Style: SMD
Current Rating: 500 mA
Mounting Style: -
Height: 1.8 mm
Insertion - Extraction Style: Push-Push
Mounting Type: Reverse
Orientation: Right Angle
Packaging: Reel
Series: 502774
Factory Pack Quantity: 1000
Voltage Rating: 10 VAC/DC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-AU 8-bit Microcontrollers - MCU 6,824
PCM5102APWR Audio D/A Converter ICs 5,741
47346-0001 USB Connectors 571
LD1117S33TR LDO Voltage Regulators 8,913
LD1117S50TR LDO Voltage Regulators 7,848
ADP150AUJZ-3.3-R7 Linear Voltage Regulators 8,171
MMBT3904 Bipolar Transistors - BJT 237,147
LQH31MN100J03L Fixed Inductors 2,359
LM4040DIZ-5.0/NOPB Voltage References 2,372
SM5817PL-TP Rectifiers 2,620
Real Time Availability
Stock:
4,082 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.64
10:
$3.49
25:
$3.20
50:
$3.05
100:
$2.88
250:
$2.54
500:
$2.40
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.91
$1.81
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

174975737 198360537 146657458 156899264 143080215 153391216 113320547 129877524 172639243 186223285 106846875 167858023 106044740 107849648 129618283 141028558 142012556 199122580