Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-502598-2791
Manufacturer Part #:

502598-2791

Manufacturer:

Description: FFC & FPC Connectors 27P R/A SMT FPC
Lifecycle: New At Mouser
Silverlight Page 1,710, Mouser Enhanced Catalog
PDF Page 1,710, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
RoHS: RoHS Compliant Details
Product Type: Board Mount
Series: 502598
Pitch: 0.3 mm
Number of Positions / Contacts: 27
Mounting Angle: Right
Mounting Style: SMD/SMT
Contact Location: Dual Contact
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Tradename: BackFlip, Easy-On
Wire Type: FPC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,970 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.48
  10: $2.02
  100: $1.83
  250: $1.60
  500: $1.46
  1,000: $1.33
  2,000: $1.08
  5,000: $1.06
  10,000: $1.03

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FH26-71S-0.3SHW(05)
FFC & FPC Connectors 0.3MM 71 POS R/A SMT GOLD PLA ...
Hirose Connector
1: $3.78
080-0001
RF Cable Assemblies U.FL to RP-SMA Bulkhead Cable
LS Research
1: $4.40
450-0037
WiFi / 802.11 Modules TiWi01-R2 Module with U.FL C ...
LS Research
1: $23.00
ATF1508ASV-15AU100
CPLD - Complex Programmable Logic Devices 128 MACR ...
Atmel
1: $4.16
GP1A75EJ000F
Optical Switches, Transmissive, Photo IC Output OP ...
Sharp Microelectronics
1: $0.96
XF2M-3215-1A
FFC & FPC Connectors .5mm Rotary BackLock SMT Dual ...
Omron Electronics
1: $1.82
LFXP3C-3TN100C
FPGA - Field Programmable Gate Array 3.1K LUTS 62 ...
Lattice
1: $11.95
RJHSE-5081
Ethernet & Telecom Connectors R/A RJ45 NONSHIELDED ...
Amphenol Commercial Products
1: $0.85
502078-3910
FFC & FPC Connectors .25MM FPC 39P R/A SMT BTTM 1. ...
Molex
1: $3.36
502598-3391
FFC & FPC Connectors 33P R/A SMT FPC
Molex
1: $2.81
HSMF-A341-A00J1
Standard LEDs - SMD Red/Grn/Blue Tri-Color
Avago Technologies
1: $1.89
046214020010800+
FFC & FPC Connectors 20P 0.50mm
AVX Connectors
1: $1.00
001-0001
Antennas 2.4 GHz Dipole Antenna
LS Research
1: $5.10
450-0089
WiFi / 802.11 Development Tools TiWi-SL CC3000 EVM ...
LS Research
1: $53.46
ETS
Soldering Irons Weller Lng Conicl Tp .015"x.000"x1 ...
Weller
1: $5.20
15015-0427
FFC / FPC Jumper Cables 27C 0.30MM FF JUMPER PREMO ...
Molex
1: $2.77
NCP512SQ28T2G
Low Dropout Regulators - LDO ACMOS1 LDO REGULATOR
ON Semiconductor
1: $0.39
LFXP3C-5TN100C
FPGA - Field Programmable Gate Array 3.1K LUTS 62 ...
Lattice
1: $15.75
NCP4671DSN15T1G
Low Dropout Regulators - LDO 400 MA LDO REGULATOR
ON Semiconductor
1: $0.64
SATA00122073
I/O Connectors SATA 7 pin RA SMT plug
Amphenol Commercial Products
1: $0.52

186756305 191747926 172125801 125496775