|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-502598-2591
Manufacturer Part #:

502598-2591

Manufacturer:

Description:
FFC & FPC Connectors 25P R/A SMT FPC
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Product: Board Mount
Number of Positions: 25 Position
Pitch: 0.3 mm
Termination Style: SMD
Mounting Angle: Right
Contact Location: Dual Contact
Current Rating: 200 mA
Series: 502598
Packaging: Reel
Brand: Molex
Factory Pack Quantity: 3000
Tradename: BackFlip, Easy-On
Voltage Rating: 50 VAC/DC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-66105-9 Pin & Socket Connectors 75,081
CSD25402Q3A MOSFET 37,066
XF2M-4015-1A FFC & FPC Connectors 15,603
DS2411R+T&R Security ICs / Authentication ICs 10,610
MAX6315US29D3+T Supervisory Circuits 6,860
FH12S-40S-0.5SH(55) FFC & FPC Connectors 5,058
104086-0410 Headers & Wire Housings 8,604
ERJ-2RKF15R0X Thick Film Resistors - SMD 105,427
15015-0225 FFC / FPC Jumper Cables 1,566
Real Time Availability
Stock:
2,116 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 2116 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.30
10:
$1.87
100:
$1.69
250:
$1.49
500:
$1.35
$1.22
$0.997
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.976
$0.966
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

125496775 191747926 172125801