Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-502598-2393
Manufacturer Part #:

502598-2393

Manufacturer:

Description:
FFC & FPC Connectors 0.3 FPC Bck Flip Hsg 23CktEmbsTpPkg
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Product Type: Flex Jumpers
Series: 502598
Pitch: 0.3 mm
Number of Positions: 2
Mounting Angle: Right
Termination Style: SMD
Voltage Rating: 50 VAC/DC
Current Rating: 200 mA
Brand: Molex
Packaging: Reel
Factory Pack Quantity: 3000
Temperature Range: - 40 C to + 85 C
Tradename: BackFlip, Easy-On
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,149 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.98
  10: $1.67
  100: $1.49
  250: $1.37
  500: $1.17
  1,000: $0.995
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.995
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

196115157 143080215 186756305 154999308 172639243 167858023 172125801