|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-502584-0470
Manufacturer Part #:

502584-0470

Manufacturer:

Description:
Headers & Wire Housings CLIKMATE PCB RECPT 4P VT TIN BEIGE
Mouser Online Catalog Page 1,734, Mouser Online Catalog
PDF Page 1,734, PDF Catalog Page
502584-0470 Datasheet 502584-0470 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Headers
Type: Receptacle
Number of Positions: 4 Position
Pitch: 1.5 mm
Number of Rows: 1 Row
Mounting Style: SMD
Termination Style: SMD
Mounting Angle: Vertical
Contact Gender: Socket (Female)
Contact Plating: Tin
Series: 502584
Tradename: CLIK-Mate
Brand: Molex
Contact Material: Copper Alloy
Contact Type: -
Current Rating: 2 A
Housing Material: Thermoplastic
Packaging: Reel
Row Spacing: -
Factory Pack Quantity: 900
Voltage Rating: 100 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Designed for Use With
502578-0600

Headers & Wire Housings

4,097

Designed for Use With
502578-0400

Headers & Wire Housings

4,499

Designed for Use With
502578-0300

Headers & Wire Housings

4,862

Designed for Use With
502578-0200

Headers & Wire Housings

2,628

ImageMfr. Part #DescriptionStock 
502578-0200 Headers & Wire Housings 2,628
502578-0600 Headers & Wire Housings 4,097
502584-0670 Headers & Wire Housings 1,000
502578-0400 Headers & Wire Housings 4,499
502585-0470 Headers & Wire Housings 1,988
502585-0570 Headers & Wire Housings 190
502584-0270 Headers & Wire Housings 1,008
502584-0570 Headers & Wire Housings 552
502584-0870 Headers & Wire Housings 799
Real Time Availability
Stock:
564 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.82
10:
$0.748
100:
$0.671
500:
$0.634
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 900
To purchase full reel, order in multiples of 900:
900:
$0.609
$0.588
$0.554
$0.524
$0.443
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

180589624 143080215 153343999 167858023 129297024 172639243