|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-502570-0893
Manufacturer Part #:

502570-0893

Manufacturer:

Description:
Memory Card Connectors MICRO SD CARD CONN NORM SMT PUSH-PUSH
Mouser Online Catalog Page 1,629, Mouser Online Catalog
PDF Page 1,629, PDF Catalog Page
502570-0893 Datasheet 502570-0893 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: Card Connectors
Card Type: microSD
Number of Contacts: 8
Number of Rows: 1 Row
Pitch: 1.1 mm
Termination Style: SMD
Current Rating: 500 mA
Mounting Style: -
Height: 1.8 mm
Insertion - Extraction Style: Push-Push
Mounting Type: Standard
Orientation: Right Angle
Packaging: Reel
Series: 502570
Factory Pack Quantity: 1300
Voltage Rating: 10 VAC/DC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 126,524
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,765,187
LM2937IMP-3.3/NOPB LDO Voltage Regulators 6,626
87832-1420 Headers & Wire Housings 14,715
TXS02612RTWR Interface - I/O Expanders 3,190
CRCW060310K0FKEA Thick Film Resistors - SMD 898,392
CRCW06031K00FKEA Thick Film Resistors - SMD 647,155
24LC256-I/SN EEPROM 2,190
ERJ-2RKF49R9X Thick Film Resistors - SMD 528,868
LI0805H151R-10 EMI Filter Beads, Chips & Arrays 38,218
Real Time Availability
Stock:
2,024 Can Ship Immediately

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.38
10:
$3.06
25:
$2.81
50:
$2.57
100:
$2.30
250:
$2.00
500:
$1.99
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1300
To purchase full reel, order in multiples of 1300:
$1.83
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

198360537 174975737 146657458 156899264 143080215 153391216 106044740 186223285 199122580 107849648 113320547 129618283 141028558 142012556 172639243 106846875 129877524 167858023