Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-502430-4010
Manufacturer Part #:

502430-4010

Manufacturer:

Description: Board to Board & Mezzanine Connectors .4MM 40P V PLUG 1.00MM STACK HGHT
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 1,689, Mouser Enhanced Catalog
PDF Page 1,689, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Series: 502430
Product Type: Plugs
Pitch: 0.4 mm
Stack Height: 1 mm
Mounting Angle: Vertical
Number of Positions / Contacts: 40
Number of Rows: 2
Housing Material: Liquid Crystal Polymer (LCP)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Voltage Rating: 50 V
Current Rating: 0.3 A
Mounting Style: SMD/SMT
Factory Pack Quantity: 3000
Tradename: SlimStack
Part # Aliases: 502430-4010-TR750
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,264 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.67
  10: $1.38
  25: $1.34
  50: $1.25
  100: $1.02
  250: $0.97
  500: $0.89
  1,000: $0.81
  1,500: $0.72

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
502426-4010
Board to Board & Mezzanine Connectors .4MM 40P V R ...
Molex
1: $1.95
2908-05WB-MG
Memory Card Connectors MICROSD 8P P/P SMT POLARIZE ...
3M Electronic Solutions Division
1: $2.42
581002B02500G
Heat Sinks TO-220 VERT 17.4 TR
Aavid Thermalloy
1: $1.28
DX2R005HN2E700
USB Connectors 5P R/A Mini-B USB Compatible I/O
JAE Electronics
1: $0.92
AM26LV32EIRGYR
RS-422 Interface IC LoVltg Hi-Sp Quad Diff Line Dr ...
Texas Instruments
1: $1.50
DF40C-100DS-0.4V(51)
Board to Board & Mezzanine Connectors 100P SMT REC ...
Hirose Connector
1: $1.84
52885-0474
Board to Board & Mezzanine Connectors .635 RECEPTA ...
Molex
1: $2.90
TPS3838K33QDBVRQ1
Supervisory Circuits Automotive 220nA Supervisor
Texas Instruments
1: $2.43
VS-43CTQ100SPBF
Schottky Diodes & Rectifiers 40 Amp 100 Volt
Vishay Semiconductors
1: $3.80
87437-0443
Headers & Wire Housings 4 CKT 1.5mm HDR. Vert. SMT
Molex
1: $0.88
DF40C-10DS-0.4V(51)
Board to Board & Mezzanine Connectors 10P SMT RECE ...
Hirose Connector
1: $0.61
REG710NA-5/3K
Charge Pumps 30-mA Switched-Cap DC-DC Converter
Texas Instruments
1: $1.17
TAJB226M016RNJ
Tantalum Capacitors - Solid SMD 16volts 22uF 20%
AVX
1: $0.56
52207-0685
FFC & FPC Connectors RA SMT ZIF TOP 6P
Molex
1: $0.90
TAJB106M020RNJ
Tantalum Capacitors - Solid SMD 20volts 10uF 20%
AVX
1: $0.47
903-499J-51P2
RF Connectors PC VT JCK GLD
Amphenol RF
1: $3.48
MKP1841410105
Film Capacitors 0.1uF 1000V 10%
Vishay/Roederstein
1: $2.20
S1751-46R
Circuit Board Hardware - PCB SMT TEST TERMINAL TIN
Harwin
1: $0.46
0154003.DR
Fuses Fuseblock w/ fuse 3A OMNI BLOK 154
Littelfuse
1: $2.15
PIC16F1937-I/P
8-bit Microcontrollers - MCU 14KB Flash, 512B RAM ...
Microchip Technology
1: $2.89

172572485 130129009 120844160 182075237 682250394 175228748