Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-502225-0801
Manufacturer Part #:

502225-0801

Manufacturer:

Description:
Automotive Connectors 80CKT 2-POCKET CMC HDR SOLDER TAIL
Mouser Online Catalog Page 1,712, Mouser Online Catalog
PDF Page 1,712, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: Headers
Series: 502225
Number of Positions: 80
Gender: Male
Mounting Style: Through Hole
Termination Style: Solder
Contact Plating: Tin
Color: Black
Contact Material: Copper Alloy
Current Rating: 6 A
Housing Material: Polybutylene Terephthalate (PBT)
Mounting Method: Solder
Number of Rows: 4
Operating Temperature Range: - 40 C to + 125 C
Packaging: Tray
Factory Pack Quantity: 64
Tradename: CMC
Type: 2 Port
Voltage Rating: 14 VDC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
314 Can Ship Immediately

On Order: 2304 View Delivery Dates  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.71
  10: $4.51
  100: $4.25
  500: $4.18
  1,000: $4.05
  2,000: $3.96
  5,000: Quote
 

To add to a project, please Log In.

124316046 161109514 133303583 197347295 185821308 143080215 186413678 167858023 194194343 132632562 138329583 172639243