|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-501800-4030
Manufacturer Part #:

501800-4030

Manufacturer:

Description:
FFC / FPC Jumper Cables 400um WtB Plg Harness 40Ckt
Mouser Online Catalog Page 2,709, Mouser Online Catalog
PDF Page 2,709, PDF Catalog Page
501800-4030 Datasheet 501800-4030 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC / FPC Jumper Cables
RoHS: RoHS Compliant Details
Number of Conductors: 40
Pitch: 0.4 mm
Cable Length: 100 mm
Current Rating: 200 mA
Voltage Rating: 30 V
Wire Gauge - AWG: 42 AWG
Contact Location: Side Contact
Brand: Molex
Contact Material: Phosphor Bronze
Contact Plating: Gold
Jacket Material: Thermoplastic
Packaging: Reel
Series: 501800
Factory Pack Quantity: 50
Temperature Range: - 30 C to + 75 C
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 48,064
NUCLEO-F411RE Development Boards & Kits - ARM 204
LSM330DLCTR IMUs - Inertial Measurement Units 3,397
MUSB-B151-34 USB Connectors 923
U98-B121-1001 I/O Connectors 131
U99-B104-200T I/O Connectors 365
1981568-1 USB Connectors 9,491
501083-4010 Headers & Wire Housings 2,315
501044-4010 Headers & Wire Housings 2,803
3586 Fuse Clips 3,809
Real Time Availability
Stock:
377 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$35.60
5:
$33.65
10:
$30.56
25:
$27.69
Reel of 50
To purchase full reel, order in multiples of 50:
50:
$25.96
100:
$21.76

To add to a project, please Log In.

183416091 143080215 154999308 172639243 157845746 167858023 179804822