|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-501800-3032
Manufacturer Part #:

501800-3032

Manufacturer:

Description:
FFC / FPC Jumper Cables 400um WtB Plg Harness 30Ckt
Mouser Online Catalog Page 2,601, Mouser Online Catalog
PDF Page 2,601, PDF Catalog Page
501800-3032 Datasheet 501800-3032 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC / FPC Jumper Cables
RoHS: RoHS Compliant Details
Number of Conductors: 30
Pitch: 0.4 mm
Cable Length: 100 mm
Current Rating: 200 mA
Voltage Rating: 30 V
Wire Gauge - AWG: 42 AWG
Contact Location: Top Contact
Brand: Molex
Contact Material: Phosphor Bronze
Contact Plating: Gold
Jacket Material: Thermoplastic
Packaging: Reel
Series: 501800
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
M4T32-BR12SH6 Battery Management 924
CY7C68013A-56LTXI USB Interface IC 319
T520B227M006ATE070 Tantalum Capacitors - Polymer SMD 8,596
501083-3010 Headers & Wire Housings 3,000
ISL29125IROZ-T7 Light to Digital Converters 1,130
501083-4010 Headers & Wire Housings 2,347
501800-4032 FFC / FPC Jumper Cables 4
LM26420YMH/NOPB Voltage Regulators - Switching Regulators 1,000
MM60-52B1-E1-R650 PCI Express / PCI Connectors 8,306
24LC00-I/SN EEPROM 2,249
Real Time Availability
Stock:
538 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$45.20
10:
$40.80
Reel of 50
To purchase full reel, order in multiples of 50:
50:
$40.80
100:
$32.20

To add to a project, please Log In.

183416091 157845746 154999308 172639243 179804822 143080215 167858023