|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-50148-8000
Manufacturer Part #:

50148-8000

Manufacturer:

Description:
Automotive Connectors MIZUP25 TRM 20-22G F REEL of 12000
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: Terminals
Number of Positions: -
Gender: Female
Mounting Style: Wire
Termination Style: Crimp
Contact Plating: Tin
Wire Gauge Range: 22 AWG - 20 AWG
Series: 50148
Contact Material: Phosphor Bronze
Contact Type: Female
Current Rating: -
Insulation: Not Insulated
Length: 9.3 mm
Mounting Angle: Straight
Packaging: Reel
Factory Pack Quantity: 12000
Tradename: Mizu-P25
Voltage Rating: 125 V
Part # Aliases: 0501488000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
538-50148-8000-CT 50148-8000 (Cut Strip) Cut Tape In Stock $0.10 100
538-50148-8000-MR 50148-8000 (Mouser Reel) Reel In Stock $0.08 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
16-02-1113 Headers & Wire Housings 60,000
43030-0001 Headers & Wire Housings 288,000
43030-0002 Headers & Wire Housings 36,000
02-06-1101 Pin & Socket Connectors 72,000
02-09-2101 Pin & Socket Connectors 133,000
08-50-0105 Headers & Wire Housings 56,000
16-02-0077 Headers & Wire Housings 20,000
34230-0004 Automotive Connectors 80,000
43031-0006 Headers & Wire Housings 24,000
45750-3111 Headers & Wire Housings 16,000
Real Time Availability
Stock:
24,000 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 12000
Multiples: 12000
Pricing (USD)
Reel of 12000
$0.063
$0.057
$0.055
$0.053
$0.05
$0.048
Similar Product
Manufacturer:

Molex

Manufacturer Part #:
Description:
Automotive Connectors FEMALE CRIMP TERM splash proof

To add to a project, please Log In.

197347295 185821308 138329583 172639243 132632562 194194343 167858023 143080215 1864136785-0814-6falseAlternative Packaging