|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-500901-0801
Manufacturer Part #:

500901-0801

Manufacturer:

Description:
Memory Card Connectors RIGHT ANGLE SMT Hinge Type
Mouser Online Catalog Page 1,629, Mouser Online Catalog
PDF Page 1,629, PDF Catalog Page
500901-0801 Datasheet 500901-0801 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: Card Connectors
Card Type: microSD
Number of Contacts: 8
Number of Rows: 1 Row
Pitch: 1.1 mm
Termination Style: SMD
Current Rating: 500 mA
Contact Material: High Performance Alloy
Contact Plating: Gold
Housing Material: Thermoplastic
Insertion - Extraction Style: Hinged
Mounting Type: Standard
Orientation: Right Angle
Packaging: Reel
Series: 500901
Factory Pack Quantity: 1400
Voltage Rating: 10 VAC/DC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER61C476KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,880
AP4GMCSH4-B Memory Cards 2,011
ADCMP601BKSZ-REEL7 Analog Comparators 2,647
LT P4SG-V1AB-36-1-Z Standard LEDs - SMD 1,263
CONSMA002-L RF Connectors / Coaxial Connectors 3,170
TJA1040T/CM,118 CAN Interface IC 7,296
GRM188R71H103KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 478,727
501951-5010 FFC & FPC Connectors 3,385
52610-2072 FFC & FPC Connectors 1,194
IRLML0040TRPBF MOSFET 7,692
Real Time Availability
Stock:
2,666 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$4.36
10:
$4.19
25:
$3.84
50:
$3.49
100:
$3.14
250:
$2.90
500:
$2.29
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1400
To purchase full reel, order in multiples of 1400:
$2.29
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

174975737 198360537 146657458 156899264 143080215 153391216 167858023 106044740 129618283 186223285 199122580 107849648 113320547 141028558 142012556 172639243 106846875 129877524