Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-500797-3594
Manufacturer Part #:

500797-3594

Manufacturer:

Description: FFC & FPC Connectors 35P RA SMT FPC CONN BOTTOM CONT STYLE
Silverlight Page 1,709, Mouser Enhanced Catalog
PDF Page 1,709, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Product Type: Board Mount
Series: 500797
Pitch: 0.3 mm
Number of Positions / Contacts: 35
Mounting Angle: Right
Mounting Style: SMD/SMT
Housing Material: Liquid Crystal Polymer (LCP)
Contact Material: Copper Alloy
Contact Plating: Gold
Voltage Rating: 50 V
Current Rating: 0.2 A
Contact Location: Bottom Contact
Packaging: Reel
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,868 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $2.16
  10: $1.75
  100: $1.59
  250: $1.39
  500: $1.27
  1,000: $1.15
  2,000: $1.01
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $1.01

To add to a project, please Log In.

172125801 174975737 163904967 184042570