Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-50058-8000
Manufacturer Part #:

50058-8000

Manufacturer:

Description:
Headers & Wire Housings PCBLD TERM 28-32G F Reel of 25000
Mouser Online Catalog Page 1,791, Mouser Online Catalog
PDF Page 1,791, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Contacts
Type: -
Number of Positions: -
Pitch: -
Number of Rows: -
Mounting Style: -
Termination Style: Crimp
Mounting Angle: -
Contact Gender: Socket (Female)
Contact Plating: Tin
Housing Gender: -
Application: Signal
Brand: Molex
Contact Material: Phosphor Bronze
Contact Type: Receptacle
Current Rating: 1 A
Flammability Rating: -
Housing Material: -
Insulation Resistance: -
Latching Type: -
Mating Post Length: -
Packaging: Reel
Row Spacing: -
Series: 50058
Factory Pack Quantity: 150000
Termination Post Length: -
Tradename: PicoBlade
Voltage Rating: 125 V
Wire Gauge: 32-28
Part # Aliases: 0500588000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
538-50058-8000-MR 50058-8000 (Mouser Reel) Reel In Stock $0.03 1000
538-50058-8000-CT 50058-8000 (Cut Strip) Cut Tape In Stock $0.04 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
275,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 25000
Multiples: 25000
Pricing (USD)
Reel of 25000
  25,000: $0.02
  50,000: $0.018
  75,000: $0.017
Similar Product
Manufacturer:

Molex

Manufacturer Part #:
Description:
Headers & Wire Housings SOCKET 28-32 BULK

Compare With Current Part

To add to a project, please Log In.

172639243 143080215 1678580235-0814-6falseAlternative Packaging