Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-500254-1931
Manufacturer Part #:

500254-1931

Manufacturer:

Description: HDMI, Displayport & DVI Connectors R/A HDMI PCB Header w/ Back Cover
Mouser Online Catalog Page 1,574, Mouser Online Catalog
PDF Page 1,574, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: HDMI, Displayport & DVI Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Series: 500254
Product Type: HDMI
Gender: Female
Number of Positions: 19
Termination Style: SMD
Orientation: Right Angle
Contact Plating: Gold
Color: Black
Contact Material: Brass
Contact Rating: 0.5 A
Packaging: Tray
Factory Pack Quantity: 1200
Voltage Rating: 40 VAC/DC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
813 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.30
  10: $5.09
  25: $4.92
  50: $4.44
  100: $4.08
  200: $3.71
  500: $3.55
  1,000: $3.08
  2,000: $2.86

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2-5767004-2
Board to Board & Mezzanine Connectors 38P RECEPTAC ...
TE Connectivity / AMP
1: $15.27
C3216X5R1V226M160AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $1.23
ACM7060-301-2PL-TL01
Common Mode Filters / Chokes 300ohms @ MHz 5A 70 m ...
TDK
1: $1.72
TPS51200DRCR
LDO Voltage Regulators Sink/Source DDR Term Reg
Texas Instruments
1: $2.15
7805SRH-C
Non-Isolated DC/DC Converters SW0.5A 7.5V-36Vto5V
Murata Power Solutions
1: $9.90
SUM110P04-05-E3
MOSFET 40V 110A 375W
Vishay Semiconductors
1: $5.13
C1206C476M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $0.94
U.FL-R-SMT(10)
RF Connectors / Coaxial Connectors U.FL RECEPTACLE ...
Hirose Connector
1: $1.18
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
ADM3202ARNZ
RS-232 Interface IC High-Speed 2-Channel 3.3V
Analog Devices
1: $2.87
12226-8250-00FR
D-Sub Micro-D Connectors 0.8mm 26P R/A RECEPT SMT ...
3M Electronic Solutions Division
1: $12.61
47272-0001
HDMI, Displayport & DVI Connectors .5MM RA SMT RCP ...
Molex
1: $5.30
24LC64-I/SN
EEPROM 8kx8 - 2.5V
Microchip Technology
1: $0.46
1367073-1
I/O Connectors SFP 20P SMT ASSY
TE Connectivity / AMP
1: $1.44
SST25VF016B-50-4I-S2AF
Flash 16Mbit 50MHz
Microchip Technology
1: $1.46
B3WN-6002
Tactile Switches SPST-NO 200gF 8X8
Omron Electronics
1: $0.55
UUD1V470MCL1GS
Aluminum Electrolytic Capacitors - SMD 35volts 47u ...
Nichicon
1: $0.48
39-28-1103
Headers & Wire Housings 10 CKT VERT HEADER
Molex
1: $1.46
2N7002MTF
MOSFET N-CHANNEL 60V 115mA
Fairchild Semiconductor
1: $0.32
TPS2020D
USB Switch ICs 0.22A 2.7-5.5V Sngl Hi-Side MOSFET
Texas Instruments
1: $2.98

150437515 194975354 157626997 143080215 131288154 136085024 140722888 160723798 172639243 172733176 130703056 161791938 144335420 167858023 170294136