Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-500254-1927
Manufacturer Part #:

500254-1927

Manufacturer:

Description: HDMI, Displayport & DVI Connectors R/A HDMI PCB Header w/ Back Cover
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Silverlight Page 1,464, Mouser Enhanced Catalog
PDF Page 1,464, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: HDMI, Displayport & DVI Connectors
RoHS: RoHS Compliant Details
Series: 500254
Product Type: HDMI
Gender: Female
Number of Positions / Contacts: 19
Termination Style: Solder
Mounting Style: SMD/SMT
Orientation: Right Angle
Contact Plating: Gold
Color: Black
Contact Material: Brass
Contact Rating: 0.5 A
Packaging: Reel
Factory Pack Quantity: 3000
Voltage Rating: 40 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,004 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $6.15
  10: $5.09
  25: $3.22
  50: $2.71
  100: $2.51
  200: $2.42
Reel of 500
To purchase full reel, order in multiples of 500:
  500: $2.38
  1,000: $2.36

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
87831-1420
Headers & Wire Housings HDR SHROUDED 14P vertical ...
Molex
1: $1.37
LM317EMP/NOPB
Linear Regulators - Standard 3-TERMINAL ADJ REG
Texas Instruments
1: $1.19
2N7002
MOSFET N-CHANNEL 60V 115mA
Fairchild Semiconductor
1: $0.22
KSR211GLFS
Tactile Switches Silvr 180Gf Gullwing
C&K Components
1: $0.56
47408-0001
HDMI, Displayport & DVI Connectors 1.0MM HDMI RECP ...
Molex
1: $3.22
67068-8000
USB Connectors USB TYPE B RECEPT. Rt.Angle Gold Fl ...
Molex
1: $1.36
RAPC722X
DC Power Connectors RT ANGL PWK JK PIN D
Switchcraft
1: $1.26
SML-LX0603GW-TR
Standard LEDs - SMD Green, 565nm 2.2V, 18mcd
Lumex
1: $0.13
SML-LX0603IW-TR
Standard LEDs - SMD Hi-Int Red, 635nm 2V, 14mcd
Lumex
1: $0.15
B3W-9000-R1R
Tactile Switches Illuminated Red LED and Cap
Omron Electronics
1: $2.63
SMD250F-2
Resettable Fuses 2.5A 15V 40A Imax
TE Connectivity / Raychem
1: $0.47
T491C226K016AT
Tantalum Capacitors - Solid SMD 16V 22uF 10% "C"
Kemet
1: $0.66
ERJ-3GEYJ472V
Thick Film Resistors - SMD 0603 4.7Kohms 5% Tol
Panasonic Electronic Components
5000: $0.00
EEE-1VA221UP
Aluminum Electrolytic Capacitors - SMD 220uF 35V
Panasonic Electronic Components
1: $0.48
PMEG1020EA,115
Schottky Diodes & Rectifiers DIODE SCHTTKY TAPE-7
NXP Semiconductors
1: $0.34
GTL2002D,118
Translation - Voltage Levels 2-BIT GTL VOLTAGE CLA ...
NXP Semiconductors
1: $0.76
EXB-V8V472JV
Resistor Networks & Arrays 4.7K OHM 5%
Panasonic Electronic Components
1: $0.08
24LC128-I/P
EEPROM 16kx8 - 2.5V
Microchip Technology
1: $0.75
MMBT3904-7-F
Transistors Bipolar - BJT 40V 300mW
Diodes Inc.
1: $0.38
BAV74,215
Diodes - General Purpose, Power, Switching SW DBL ...
NXP Semiconductors
1: $0.13

136085024