Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-500075-1517
Manufacturer Part #:

500075-1517

Manufacturer:

Description: USB Connectors USB Mini-B Recept Vert. w/Solder Tails
Silverlight Page 1,458, Mouser Enhanced Catalog
PDF Page 1,458, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Product: Mini USB Type B Connectors
Standard: USB
Number of Ports: 1
Number of Positions / Contacts: 5
Gender: Female
Current Rating: 1 A
Mounting Style: Through Hole
Termination Style: Solder Tab
Connector Type: Mini USB Type B Receptacle
Color: Black
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Insulator Color: Black
Mounting Angle: Vertical
Operating Temperature Range: 0 C to + 50 C
Packaging: Tray
Factory Pack Quantity: 1000
Voltage Rating: 30 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,271 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.24
  10: $3.87
  25: $3.54
  50: $3.13
  100: $2.81
  250: $2.59
  500: $2.30

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
88732-8800
Cable Assemblies USB A - MINI-B 1.8M I-B 1.8M FROS ...
Molex
1: $2.69
88732-8902
Cable Assemblies USB A / MINI B ASSY 2M LENGTH BLA ...
Molex
1: $10.31
88732-8600
Cable Assemblies USB A / MINI B ASSY 1M LENGTH WHI ...
Molex
1: $5.21
88732-8502
Cable Assemblies USB A - MINI-B 0.8M - MINI-B 0.8M ...
Molex
1: $2.44
88732-8802
Cable Assemblies USB A - MINI-B 1.8M - MINI-B 1.8M ...
Molex
1: $2.67
88732-8900
Cable Assemblies USB CABLE ASSY 2.0M WHITE
Molex
1: $4.32
88732-8602
Cable Assemblies USB A / MINI B ASSY 1M LENGTH BLA ...
Molex
1: $4.05
88753-8202
Cable Assemblies USB MINI-A TO MINI-B NI-B 1.0M BL ...
Molex
1: $2.89
88753-8110
Cable Assemblies USB MINI-A TO MINI-B 0.8M FROST-W ...
Molex
1: $4.63
88753-8500
Cable Assemblies USB CABLE ASSY 1.8M WHITE
Molex
1: $4.41
88753-8200
Cable Assemblies USB CABLE ASSY 1.0M WHITE
Molex
1: $2.20
CP2102-GM
I/O Controller Interface IC USB to UART Bdg Chip
Silicon Labs
1: $2.75
FM24C16B-G
F-RAM 16Kb Serial I2C 5V FRAM
Cypress Semiconductor
1: $1.81
STPS1L30A
Schottky Diodes & Rectifiers 1.0 Amp 30 Volt
STMicroelectronics
1: $0.21
TLLY4400
Standard LEDs - Through Hole Yellow Tint Diffused
Vishay Semiconductors
1: $0.12
CRCW12064K70FKEA
Thick Film Resistors - SMD 1/4watt 4.7Kohms 1%
Vishay/Dale
1: $0.10
CRCW12062K20FKEA
Thick Film Resistors - SMD 1/4watt 2.2Kohms 1%
Vishay/Dale
1: $0.10
CRCW120610K0FKEA
Thick Film Resistors - SMD 1/4watt 10Kohms 1%
Vishay/Dale
1: $0.10
CRCW08050000Z0EA
Thick Film Resistors - SMD 1/8watt ZEROohm Jumper
Vishay/Dale
1: $0.02
CRCW12061K00FKEA
Thick Film Resistors - SMD 1/4watt 1.0Kohms 1%
Vishay/Dale
1: $0.10

151199720 102261304