|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-50-84-1040
Manufacturer Part #:

50-84-1040

Manufacturer:

Description:
Pin & Socket Connectors PLUG 4P 13.5 AMPERES
Mouser Online Catalog Page 1,718, Mouser Online Catalog
PDF Page 1,718, PDF Catalog Page
50-84-1040 Datasheet 50-84-1040 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Pin & Socket Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: Wire Housings
Number of Positions: 4 Position
Number of Rows: 1 Row
Contact Gender: -
Pitch: 6.35 mm
Termination Style: -
Mounting Style: -
Housing Material: Nylon
Contact Material: -
Contact Plating: -
Voltage Rating: -
Current Rating: 20 A
Series: 42021
Contact Type: Pin, Socket
Flammability Rating: UL 94 V-2
Housing Gender: Plug
Mounting Angle: -
Packaging: Bulk
Factory Pack Quantity: 1200
Tradename: Standard .084 in (MLX)
Part # Aliases: 0050841040
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
50-84-2040 Pin & Socket Connectors 3,201
10-84-5040 Pin & Socket Connectors 3,920
10-84-4040 Pin & Socket Connectors 1,231
50-84-2042 Pin & Socket Connectors 1,494
10-84-4042 Pin & Socket Connectors 934
43255-0129 Pin & Socket Connectors 814
43255-0019 Pin & Socket Connectors 37
ImageMfr. Part #DescriptionStock 
50-84-1020 Pin & Socket Connectors 9,135
50-84-2020 Pin & Socket Connectors 2,641
50-84-1060 Pin & Socket Connectors 2,700
36664-0002 Pin & Socket Connectors 24,351
50-84-2040 Pin & Socket Connectors 3,201
02-08-1002 Pin & Socket Connectors 43,828
50-84-1030 Pin & Socket Connectors 3,632
02-08-2004 Pin & Socket Connectors 22,691
36663-0002 Pin & Socket Connectors 5,832
50-84-2060 Pin & Socket Connectors 1,488
Real Time Availability
Stock:
1,716 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.35
10:
$0.322
100:
$0.234
500:
$0.21
$0.188
$0.181
$0.16

To add to a project, please Log In.

100611960 125692371 143080215 172639243 167858023