|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-50-84-1025
Manufacturer Part #:

50-84-1025

Manufacturer:

Description:
Pin & Socket Connectors 2.13MM POWER CONNECTOR 4202102C
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Pin & Socket Connectors
RoHS: RoHS Compliant Details
Product: Wire Housings
Number of Positions: 2 Position
Number of Rows: 1 Row
Contact Gender: -
Pitch: 6.35 mm
Termination Style: -
Mounting Style: -
Housing Material: Nylon
Contact Material: -
Contact Plating: -
Voltage Rating: -
Current Rating: 20 A
Series: 42021
Brand: Molex
Contact Type: Pin, Socket
Flammability Rating: UL 94 V-2
Housing Gender: Plug
Mounting Angle: -
Packaging: Bulk
Factory Pack Quantity: 2000
Tradename: Standard .084 in (MLX)
Part # Aliases: 0050841025
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
43255-0059 Pin & Socket Connectors 6,410
10-84-5020 Pin & Socket Connectors 6,464
50-84-2020 Pin & Socket Connectors 2,641
10-84-4020 Pin & Socket Connectors 1,033
10-84-4022 Pin & Socket Connectors 1,095
50-84-2022 Pin & Socket Connectors 2,763
43255-0113 Pin & Socket Connectors 1,662
43255-0003 Pin & Socket Connectors 1,524
10-84-5021 Pin & Socket Connectors 527
ImageMfr. Part #DescriptionStock 
50-84-2020 Pin & Socket Connectors 2,641
02-08-1002 Pin & Socket Connectors 50,533
02-08-2004 Pin & Socket Connectors 22,724
02-08-1004 Pin & Socket Connectors 21,040
50-84-1040 Pin & Socket Connectors 1,736
50-84-1065 Pin & Socket Connectors 1,824
50-84-1045 Pin & Socket Connectors 1,793
50-84-2022 Pin & Socket Connectors 2,763
50-84-1035 Pin & Socket Connectors 404
36664-0001 (Cut Strip) Pin & Socket Connectors 1,000
Real Time Availability
Stock:
676 Can Ship Immediately

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.42
10:
$0.29
100:
$0.25
500:
$0.239
$0.199
$0.197
$0.188

To add to a project, please Log In.

143080215 167858023 172639243