|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-50-36-1704
Manufacturer Part #:

50-36-1704

Manufacturer:

Description:
Headers & Wire Housings MFJrVertHdrwPegs6ckt Use 538-172447-0006
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Headers
Type: Power
Number of Positions: 6 Position
Pitch: 4.2 mm
Number of Rows: 2 Row
Mounting Style: Board Lock
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Tin
Series: 5566
Tradename: Mini-Fit Jr.
Brand: Molex
Contact Material: Brass
Contact Type: -
Current Rating: 9 A
Housing Material: Nylon
Packaging: Tray
Row Spacing: 4.2 mm
Factory Pack Quantity: 3840
Voltage Rating: 600 V
Part # Aliases: 0050361704
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
39-01-2060 Headers & Wire Housings 126,433
Designed for Use With
39-01-2045

Headers & Wire Housings

31,229

Designed for Use With
39-01-2025

Headers & Wire Housings

32,839

Designed for Use With
39-01-2085

Headers & Wire Housings

17,880

39-01-2065 Headers & Wire Housings 12,443
39-01-3065 Headers & Wire Housings 13,497
Designed for Use With
39-01-2080

Headers & Wire Housings

333

50-36-1672 Headers & Wire Housings 6,916
ImageMfr. Part #DescriptionStock 
CRCW060310K0FKEA Thick Film Resistors - SMD 917,560
MCP1703T-5002E/MB LDO Voltage Regulators 10,361
CRCW06031K00FKEA Thick Film Resistors - SMD 665,711
LS R976-NR-1 Standard LEDs - SMD 175,512
BLM18SG121TN1D EMI Filter Beads, Chips & Arrays 68,248
GRM188R61E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 322,170
GRM188R60J475KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 218,533
MMBTA06LT1G Bipolar Transistors - BJT 16,687
LTC-4724JR LED Displays & Accessories 1,090
LMV358M8G-13 Operational Amplifiers - Op Amps 1,294
Real Time Availability
Stock:
1,261 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 1261 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.20
10:
$1.13
100:
$1.06
500:
$0.979
$0.844
$0.724
$0.702
$0.681

To add to a project, please Log In.

147352464 190680469 143080215