|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-50-36-1682
Manufacturer Part #:

50-36-1682

Manufacturer:

Description:
Headers & Wire Housings MiniFit Jr. Rcpt SR V0 5ckt Glow Wire HF
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: Molex
Product: Wire Housings
Type: Receptacle Housing
Number of Positions: 5 Position
Pitch: 4.2 mm
Number of Rows: 1 Row
Mounting Style: -
Termination Style: -
Mounting Angle: -
Contact Gender: -
Contact Plating: -
Series: 5557
Tradename: Mini-Fit Jr.
Contact Material: -
Contact Type: Socket
Current Rating: 13 A
Housing Gender: Receptacle
Housing Material: Polyamide (PA)
Factory Pack Quantity: 4000
Voltage Rating: 600 V
Part # Aliases: 0050361682
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
39-30-2052 Headers & Wire Housings 3,160
39-30-2050 Headers & Wire Housings 902
44472-0504 Headers & Wire Housings 174
50-36-1681 Headers & Wire Housings 18,807
39-30-2056 Headers & Wire Housings 1
ImageMfr. Part #DescriptionStock 
BNO055 IMUs - Inertial Measurement Units 4,118
MAX3226EEUE+ RS-232 Interface IC 4,638
91067-2 Hand Tools 1,616
1581-2 Test Plugs & Test Jacks 3,048
BCM943341WCD1_EVB WiFi / 802.11 Development Tools 31
43025-0200 Headers & Wire Housings 28,590
SLS121PC04 Slide Switches 7,856
1776-C681 Resistor Networks & Arrays 160
Real Time Availability
Stock:
444 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 444 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.61
10:
$0.58
100:
$0.542
500:
$0.503
$0.433
$0.373
$0.316
$0.271
$0.258

To add to a project, please Log In.

147352464 190680469