Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-49619-1611
Manufacturer Part #:

49619-1611

Manufacturer:

Description: Memory Card Connectors 8P MICRO SD/SIM COMBO PUSH/PUSH
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 1,595, Mouser Enhanced Catalog
PDF Page 1,595, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
RoHS: RoHS Compliant Details
Product: Card Connectors
Card Type: Combination
Pitch: 1.1 mm, 1.27 mm
Orientation: Right Angle
Mounting Style: SMD/SMT
Termination Style: PCB
Number of Rows: 2
Number of Contacts: 18
Current Rating: 0.5 A
Voltage Rating: 5 V
Contact Material: Gold
Height: 2.75 mm
Housing Material: Phosphor Bronze
Insertion - Extraction Style: Push-Push
Mounting Type: Reverse
Packaging: Reel
Series: 49619
Factory Pack Quantity: 4250
Part # Aliases: 0496191611
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,224 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $4.16
  10: $3.95
  25: $3.71
  50: $3.30
  100: $2.97
  250: $2.65
  500: $2.10
Reel of 850
To purchase full reel, order in multiples of 850:
  850: $2.10

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FMS006-2610-0
Memory Card Connectors STANDARD MOUNT SIM CARD PUS ...
Yamaichi Electronics
1: $1.65
105017-0001
USB Connectors MICRO USB B RECPT BTTM MNT SMT TH T ...
Molex
1: $0.87
FH26-71S-0.3SHW(05)
FFC & FPC Connectors 0.3MM 71 POS R/A SMT GOLD PLA ...
Hirose Connector
1: $3.78
CCM02-2504LFT T30
Memory Card Connectors Conn Smart Card 8Pin Smd
C&K Components
1: $7.68
ABS07-32.768KHZ-T
Crystals 32.768KHz 12.5pf 3.2 x 1.5 x 0.9mm
ABRACON
1: $1.18
53261-0271
Headers & Wire Housings 1.25MM HDR 2 CKT Right-Ang ...
Molex
1: $1.13
PCF8563T/5,518
Real Time Clock Binary I2C 1-5V
NXP Semiconductors
1: $1.04
CGA2B3X7R1H104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.22
78646-3001
Memory Card Connectors MICRO SIM CON ASSY 1.45HT P ...
Molex
1: $1.03
47023-0001
Memory Card Connectors 2.54MM SIM 06P SMT HGT=1.90 ...
Molex
1: $1.32
SKSGPAE010
Tactile Switches 50 mAmps at 16 Volts Solder
ALPS
1: $0.47
BQ24070RHLR
Battery Management Single Input Charger
Texas Instruments
1: $2.70
52271-0469
FFC & FPC Connectors 4 CKT R/A SMT ZIF BOTTOM CONT ...
Molex
1: $1.16
EA DOGM163W-A
LCD Character Display Modules & Accessories FSTN(+ ...
ELECTRONIC ASSEMBLY
1: $11.93
NC7SP125P5X
Buffers & Line Drivers Bufer 3-STATE Output
Fairchild Semiconductor
1: $0.22
MM60-52B1-G1-R850
PCI Express / PCI Connectors 52P MINI CARD SOCKET ...
JAE Electronics
1: $1.68
RB751S40T1G
Schottky Diodes & Rectifiers 40V 200mW Single
ON Semiconductor
1: $0.24
EVQ-9P6B40
Tactile Switches SPST-NO 0.02A 15VDC
Panasonic Electronic Components
1: $0.35
NTS4101PT1G
MOSFET -20V -1.37A P-Channel
ON Semiconductor
1: $0.32
2-1445099-3
Pin & Socket Connectors MICRO MNL HDR ASSY S/ROW L ...
TE Connectivity / AMP
1: $1.08

132757827