Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-49225-0821
Manufacturer Part #:

49225-0821

Manufacturer:

Description: Memory Card Connectors T FLASH MEM SOCKET
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Product: Card Holders
Card Type: microSD
Pitch: 1.1 mm
Orientation: Right Angle
Mounting Style: SMD/SMT
Number of Contacts: 8
Current Rating: 0.5 A
Voltage Rating: 100 V
Contact Material: Phosphor Bronze
Housing Material: Thermoplastic
Insertion - Extraction Style: Push-Push
Mounting Type: Reverse
Packaging: Reel
Series: 49225
Factory Pack Quantity: 1100
Part # Aliases: 0492250821
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 1883 View Delivery Dates  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.39
  10: $2.98
  100: $2.37
  500: $1.78

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
DP83848CVV/NOPB
Ethernet ICs PHYTER COMMERCIAL TEMP SGL PORT
Texas Instruments
1: $5.35
DP83848IVV/NOPB
Ethernet ICs PHYTER Industrial Temp SGL Port
Texas Instruments
1: $4.95
SN65HVD230DR
CAN Interface IC STANDBY MODE
Texas Instruments
1: $1.94
OKL-T/3-W12P-C
DC/DC Converters 12Vin 0.591-5.5Vout 3A 15W Pos Po ...
Murata Power Solutions
1: $6.20
ULN2803ADWR
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $0.62
TFP410PAP
Display Interface IC PanelBus DVI Transmitter 165M ...
Texas Instruments
1: $6.75
J0011D01BNL
Ethernet & Telecom Connectors 1X1 TAB DOWN W/LEDS
Pulse
1: $8.07
PS1240P02BT
Audio Indicators & Alerts Round 12.2mmx6.5mm 4kHz ...
TDK
1: $0.55
12015792
Automotive Connectors 2P FM BLK CON ASSY 20 AMPS
Delphi Connection Systems
1: $1.34
MAX1555EZK+T
Battery Management Dual USB/AC 1-Cell Li+ Battery ...
Maxim Integrated
1: $2.03
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
EA DOGM128W-6
LCD Graphic Display Modules & Accessories FSTN(+) ...
ELECTRONIC ASSEMBLY
1: $18.00
62684-401100ALF
FFC & FPC Connectors 40P LOWER SIDE ENTRY W/O CABL ...
FCI
1: $0.63
47346-0001
USB Connectors MICRO USB B RECPT BTTM MOUNT ASSY
Molex
1: $1.00
1N4148WS
Rectifiers Small Signal Diode
Fairchild Semiconductor
1: $0.12
IPUSB1MS-R
Cable Assemblies USB A-to-Micro-USB
Phihong
1: $4.95
TLV1117-18CDCYR
Low Dropout Regulators - LDO Fixed LDO Volt Reg
Texas Instruments
1: $0.64
APDS-9005-020
Ambient Light Sensors Ambient Light sensor
Avago Technologies
1: $0.96
M24C01-WMN6P
EEPROM 2.5-5.5V 1K (128x8)
STMicroelectronics
1: $0.32

000000001