Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-48204-0001
Manufacturer Part #:

48204-0001

Manufacturer:

Description: USB Connectors USB TYPE A REC UPRIGHT REVERSE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: USB Type A Connectors
Standard: USB
Number of Ports: 1
Number of Contacts: 4
Gender: Female
Current Rating: 1.5 A
Termination Style: Solder Tail
Connector Type: USB Type A Receptacle
Contact Material: Phosphor Bronze
Contact Plating: Gold
Features: Shielded, Type A, PCB mount
Flammability Rating: UL 94 V-0
Insulation Resistance: 1000 MOhms
Mounting Angle: Upright
Operating Temperature Range: - 55 C to + 85 C
Packaging: Tray
Series: 48204
Factory Pack Quantity: 1800
Voltage Rating: 30 VAC/DC
Part # Aliases: 0482040001
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,881 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.15
  10: $0.99
  100: $0.913
  500: $0.825
  1,000: $0.738
  2,500: $0.668
  10,000: $0.645

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
J00-0065NL
Modular Connectors / Ethernet Connectors 1X1 TAB D ...
Pulse
1: $5.93
DM3AT-SF-PEJM5
Memory Card Connectors R/A SMT MICROSD CON PUSH-PU ...
Hirose Connector
1: $2.52
ADM3053BRWZ
CAN Interface IC Sgnl & Pwr Iso Tncvr w/ Intg Iso ...
Analog Devices
1: $11.15
AD7606BSTZ
Analog to Digital Converters - ADC 8Ch w/Bipolar 1 ...
Analog Devices
1: $29.32
1455C801BK
Enclosures, Boxes, & Cases MetalEndPanel, Black 3. ...
Hammond Manufacturing
1: $13.14
FDV301N
MOSFET N-Ch Digital
Fairchild Semiconductor
1: $0.23
1N4002
Rectifiers 100V/1a Rectifier General Purpose
Fairchild Semiconductor
1: $0.18
ADUM3160BRWZ
Digital Isolators Full/Low Spd USB 2.0 Digital
Analog Devices
1: $7.07
UX60-MB-5S8
USB Connectors MINI B RECEPT RA TH W/POST
Hirose Connector
1: $0.95
BLM31AJ601SN1L
EMI Filter Beads, Chips & Arrays 1206 600 OHM
Murata Electronics
1: $0.34
MIC2026-1YM
USB Switch ICs Dual USB High-Side Power Switch - L ...
Micrel
1: $1.44
C1206C106J4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $2.49
T93YA101KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 100 ...
Vishay / Sfernice
1: $1.57
PTS120615V050
Resettable Fuses - PPTC PPTC 1206 15V 0.5A SMD
Bussmann / Eaton
1: $0.30
EEU-FM1C471
Aluminum Electrolytic Capacitors - Leaded 470uF 16 ...
Panasonic
1: $0.52
LM317D2TG
Linear Voltage Regulators 1.5A ADJ 1.2-37V Positiv ...
ON Semiconductor
1: $0.87
C1206C104K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.34
C1206C102K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.28
CRCW120624R0FKTA
Thick Film Resistors - SMD 1/4watt 24ohms 1%
Vishay / Dale
1: $0.15
MKT1817210404
Film Capacitors 1000pF 400V 5%
Vishay / Roederstein
1: $0.78

130384806 133542889 172639243 167858023 152174287 112251026 143080215 151199720