Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-48203-6746
Manufacturer Part #:

48203-6746

Manufacturer:

Description: D-Sub High Density Connectors 15CKTS DDC COMPLPATI MPLPATIBLE D-SUB L/F
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: D-Sub High Density Connectors
RoHS: RoHS Compliant Details
Number of Positions: 15
Number of Rows: 3
Mounting Angle: Right
Termination Style: SMD
Gender: Female
Brand: Molex
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1 A
Height: 12.55 mm
Packaging: Reel
Series: 48203
Shell Material: Steel
Shell Plating: Tin
Shell Size: DB15
Factory Pack Quantity: 1080
Voltage Rating: 300 VDC
Part # Aliases: 0482036746
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
43 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 43 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $4.52
  10: $3.11
  100: $2.58
  500: $2.33
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1080
To purchase full reel, order in multiples of 1080:
  1,080: $2.07
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ULN2803A
Transistors Darlington Eight NPN Array
STMicroelectronics
1: $1.02
WP710A10ID5V
Standard LEDs - Through Hole Red 25mcd 625nm 40 de ...
Kingbright
1: $0.33
ACPL-847-000E
Transistor Output Optocouplers 5000 Vrms 50% CTR
Avago Technologies
1: $1.60
24AA256-I/P
EEPROM 32kx8 - 1.8V
Microchip Technology
1: $0.98
WP710A10YD5V
Standard LEDs - Through Hole Yel 15mcd 588nm 40 de ...
Kingbright
1: $0.33
M20-9960646
Headers & Wire Housings 06 SIL HORIZONTAL PIN HEAD ...
Harwin
1: $0.23
MIKROE-791
Sockets & Adapters MIKROPROG TO ICD2 / ICD3 ADAPTE ...
mikroElektronika
1: $5.00
WP710A10SGD5V
Standard LEDs - Through Hole Grn 25mcd 568nm 40 de ...
Kingbright
1: $0.33

000000001