|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-48074-9001
Manufacturer Part #:

48074-9001

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors MOD JACK W/LED & MAG SMT W/O MYLAR
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: Molex
USOC Codes: RJ45
Number of Positions: 8 Position
Number of Ports: 1
Performance Category: Cat 5
Termination Style: SMD/SMT
Shielding: Shielded
Current Rating: 1.5 A
Voltage Rating: 150 VAC
Series: 48074
Contact Material: Brass, Phosphor Bronze
Contact Plating: Gold
Gender: Female
Housing Material: Nylon
Mounting Angle: Right
Operating Temperature Range: - 40 C to + 70 C
Packaging: Reel
Pitch: 1.02 mm
Factory Pack Quantity: 300
Part # Aliases: 0480749001
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2908-05WB-MG Memory Card Connectors 17,689
CR2032 Coin Cell Battery 158,173
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 144,675
MK64FN1M0VLQ12 ARM Microcontrollers - MCU 1,567
KSZ8081MLXIA Ethernet ICs 1,384
5016 Circuit Board Hardware - PCB 181,618
1734035-2 USB Connectors 3,840
PCA9532BS,118 LED Lighting Drivers 1,208
22-23-2041 Headers & Wire Housings 35,631
53047-0410 Headers & Wire Housings 16,484
Real Time Availability
Stock:
991 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks

Quantities greater than 991 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$9.78
10:
$8.08
100:
$6.38
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 300
To purchase full reel, order in multiples of 300:
300:
$5.99
900:
$5.29
$5.02
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

143848023 191481424 109165076 137295766 156004338 195599836