|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-48037-2200
Manufacturer Part #:

48037-2200

Manufacturer:

Description:
USB Connectors USB A PLUG SMT STR S SHELL LEG 3.8mm L/F
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: USB Type A Connectors
Gender: Male
Standard: USB
Termination Style: Solder Pin
Number of Contacts: 4 Contact
Number of Ports: 1 Port
Current Rating: 1.5 A
Color: Black
Connector Type: USB Type A Plug
Contact Material: Brass
Contact Plating: Gold
Insulation Resistance: 1000 MOhms
Mounting Angle: Right
Operating Temperature Range: - 20 C to + 85 C
Packaging: Reel
Series: 48037
Factory Pack Quantity: 3600
Voltage Rating: 150 VAC
Part # Aliases: 0480372200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RQ-REEL USB Interface IC 76,160
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,763,822
ERJ-2RKF1002X Thick Film Resistors - SMD 2,761,368
CRCW060310K0FKEA Thick Film Resistors - SMD 898,137
MCP1700T-3302E/MB LDO Voltage Regulators 9,327
ERJ-2RKF1003X Thick Film Resistors - SMD 939,985
MI0805K400R-10 EMI Filter Beads, Chips & Arrays 49,551
USB-7201-C Enclosures, Boxes, & Cases 1,056
ERJ-2RKF27R0X Thick Film Resistors - SMD 69,911
67643-2910 USB Connectors 378
Real Time Availability
Stock:
7,532 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.24
10:
$0.97
100:
$0.86
500:
$0.679
$0.622
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3600
To purchase full reel, order in multiples of 3600:
$0.564
$0.517
$0.506
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

112251026 133542889 172639243 112182318 152174287 143080215 167858023