|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-48037-1000
Manufacturer Part #:

48037-1000

Manufacturer:

Description:
USB Connectors TYPE A RA SHLDED PLG SMT AU
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: USB Type A Connectors
Gender: Male
Standard: USB
Termination Style: Solder Pin
Number of Contacts: 4 Contact
Number of Ports: 1 Port
Current Rating: 1.5 A
Color: Black
Connector Type: USB Type A Plug
Contact Material: Brass
Contact Plating: Gold
Insulation Resistance: 1000 MOhms
Mounting Angle: Right
Operating Temperature Range: - 20 C to + 85 C
Packaging: Tray
Series: 48037
Factory Pack Quantity: 1000
Voltage Rating: 150 VAC
Part # Aliases: 0480371000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 132,275
FT232RQ-REEL USB Interface IC 77,344
TLV3502AIDCNT Analog Comparators 1,893
TMP102AIDRLR Board Mount Temperature Sensors 26,766
48037-0001 USB Connectors 8,865
EMK107B7105KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 470,643
P3A-260906U Enclosures, Boxes, & Cases 1,508
P3A-20100562U Enclosures, Boxes, & Cases 836
931 USB Connectors 395
OPA365AIDBVTG4 Operational Amplifiers - Op Amps 4,935
Real Time Availability
Stock:
13,120 Can Ship Immediately

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.19
10:
$0.945
100:
$0.90
250:
$0.821
500:
$0.739
$0.657
$0.595
$0.577
$0.56

To add to a project, please Log In.

143080215 112251026 133542889 172639243 112182318 152174287 167858023