|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-48037-0001
Manufacturer Part #:

48037-0001

Manufacturer:

Description:
USB Connectors TYPE A RA SHLDED PLG THRU-HOLE AU
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: USB Type A Connectors
Gender: Male
Standard: USB
Termination Style: Solder Pin
Number of Contacts: 4 Contact
Number of Ports: 1 Port
Current Rating: 1.5 A
Color: Black
Connector Type: USB Type A Plug
Contact Material: Brass
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 1000 MOhms
Mounting Angle: Right
Operating Temperature Range: - 20 C to + 85 C
Packaging: Tray
Series: 48037
Factory Pack Quantity: 1000
Voltage Rating: 150 VAC
Part # Aliases: 0480370001
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 131,619
FT230XS-R USB Interface IC 109,260
1734366-1 USB Connectors 32,585
CDSOT23-SM712 TVS Diode Arrays 30,980
1-1734028-1 USB Connectors 4,356
P3A-120704U Enclosures, Boxes, & Cases 885
UE27AC5410H USB Connectors 6,112
931 USB Connectors 395
932 USB Connectors 229
48037-1000 USB Connectors 13,120
Real Time Availability
Stock:
8,865 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.18
10:
$0.944
100:
$0.899
500:
$0.738
$0.656
$0.594
$0.559

To add to a project, please Log In.

143080215 112251026 133542889 172639243 152174287 167858023 112182318