|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-48025-1190
Manufacturer Part #:

48025-1190

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors R/A 8/8 RJ45 MAGNETIC W/GY LED
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: Molex
USOC Codes: RJ45
Number of Positions: 8 Position
Number of Ports: 1
Performance Category: Cat 5
Termination Style: Through Hole
Shielding: Shielded
Current Rating: 1.5 A
Voltage Rating: 150 VAC
Series: 48025
Contact Material: Brass, Phosphor Bronze
Contact Plating: Gold
Gender: Female
Housing Material: Nylon
Mounting Angle: Right
Operating Temperature Range: - 40 C to + 70 C
Packaging: Tray
Pitch: 1.27 mm
Factory Pack Quantity: 1080
Part # Aliases: 0480251190
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ACM9070-701-2PL-TL01 Common Mode Filters / Chokes 8,544
10250-6212PC D-Sub Micro-D Connectors 1,306
LD29150DT33R LDO Voltage Regulators 9,443
PIC18F14K22-I/SS 8-bit Microcontrollers - MCU 2,351
SN74LVC1T45DCKR Translation - Voltage Levels 19,793
CRCW120610K0FKEA Thick Film Resistors - SMD 648,618
LAN8720AI-CP Ethernet ICs 4,693
MC34716EP Power Management Specialized 2,974
EEE-FK1E680P Aluminum Electrolytic Capacitors - SMD 5,640
EEE-FK1H220P Aluminum Electrolytic Capacitors - SMD 17,593
Real Time Availability
Stock:
595 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.30
25:
$5.73
50:
$5.30
100:
$5.03
500:
$4.23
$3.70
$3.53

To add to a project, please Log In.

114157713 132164559 101043142 185575291 143848023 191481424 143080215 109165076 167858023 137295766 156004338 172639243 195599836 140231818