|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-47950-2001
Manufacturer Part #:

47950-2001

Manufacturer:

Description:
Antennas WIFI 2.4/5G ANTENNA 9*200MM ASSY
Mouser Online Catalog Page 1,509, Mouser Online Catalog
PDF Page 1,509, PDF Catalog Page
47950-2001 Datasheet 47950-2001 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Antennas
RoHS: RoHS Compliant Details
Product: PCB Antenna
Frequency: 2.4 GHz
Technology: Standalone WiFi Antenna
Bandwidth: 2.4 GHz
Series: 47950
Brand: Molex
Gain: 3.5 dbi
Height: 0.1 mm
Impedance: 50 Ohms
Length: 34.9 mm
Mounting Style: Adhesive
Packaging: Tray
Factory Pack Quantity: 480
Width: 9 mm
Part # Aliases: 0479502001
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
W1010 Antennas 1,729
47950-2011 Antennas 845
47950-0001 Antennas 484
95501-2661 Modular Connectors / Ethernet Connectors 4,975
73412-0110 RF Connectors / Coaxial Connectors 21,069
PRK22J5DBBNN Rocker Switches 703
105262-0003 Antennas 583
44769-1001 Headers & Wire Housings 2,799
47950-1001 Antennas 812
Real Time Availability
Stock:
669 Can Ship Immediately

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.75
10:
$3.68
25:
$3.58
50:
$3.47
100:
$2.98
250:
$2.68
500:
$2.24
$1.98

To add to a project, please Log In.

188679763 124946004 129527177 161858062 137670162