|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-47950-1011
Manufacturer Part #:

47950-1011

Manufacturer:

Description:
Antennas WIFI 2.4/5G ANTENNA 16*150MM ASSY
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Antennas
RoHS: RoHS Compliant Details
Product: PCB Antenna
Frequency: 2.4 GHz
Technology: Standalone WiFi Antenna
Bandwidth: 2.4 GHz
Series: 47950
Brand: Molex
Gain: 3.5 dbi
Height: 0.1 mm
Impedance: 50 Ohms
Length: 34.9 mm
Mounting Style: Adhesive
Packaging: Tray
Factory Pack Quantity: 480
Width: 9 mm
Part # Aliases: 0479501011
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT2232D-REEL USB Interface IC 9,452
712A DC Power Connectors 9,155
WBQUAD Development Boards & Kits - ARM 76
78SRH-5/2-C Non-Isolated DC/DC Converters 1,546
TPS70933DBVR LDO Voltage Regulators 14,784
47950-2011 Antennas 845
47950-0001 Antennas 484
47950-2001 Antennas 669
47950-0011 Antennas 566
47950-1001 Antennas 812
Real Time Availability
Stock:
397 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.50
10:
$4.03
25:
$3.99
50:
$3.46
100:
$3.30
250:
$2.97
500:
$2.65
$2.25
$2.14

To add to a project, please Log In.

188679763 124946004 129527177 137670162 161858062